MikroElektronika Barometer 7 Click Barometric Pressure Sensor Add On Board for KP264XTMA1 mikroBUS Socket
- RS Stock No.:
- 247-5745
- Mfr. Part No.:
- MIKROE-4913
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5745
- Mfr. Part No.:
- MIKROE-4913
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Barometric Pressure Sensor | |
| Featured Device | KP264XTMA1 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Barometer 7 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Barometric Pressure Sensor | ||
Featured Device KP264XTMA1 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Barometer 7 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Barometer 7 Click is a compact add on board used to measure air pressure in a specific environment. This board features the KP264XTMA1, a high accuracy digital barometric air pressure sensor based on a capacitive principle from Infineon Technologies. The KP264XTMA1 is surface micro machined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology that converts pressure into a 10 bit digital value and sends the information via the SPI interface. It measures pressure from 40kPa up to 115kPa with an accuracy of ±1.5kPa over a wide operating temperature range. This Click board is suited for various pressure based applications, industrial, consumer, weather stations, and many more.
Low power consumption
High accuracy
Integrated temperature sensor
10 bit pressure and temperature resolution
Self diagnosis features
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies