Sparkfun Flex Sensor 2.2 Sensor Board for SEN-10264 Gaming, Medical Devices, Robotics
- RS Stock No.:
- 283-6584
- Distrelec Article No.:
- 301-45-501
- Mfr. Part No.:
- SEN-10264
- Brand:
- Sparkfun
Subtotal (1 unit)*
Kr. 186,59
(exc. VAT)
Kr. 233,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 78 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 186,59 |
*price indicative
- RS Stock No.:
- 283-6584
- Distrelec Article No.:
- 301-45-501
- Mfr. Part No.:
- SEN-10264
- Brand:
- Sparkfun
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
| Brand | Sparkfun | |
| Product Type | Sensor Development Tool | |
| Featured Device | SEN-10264 | |
| For Use With | Gaming, Medical Devices, Robotics | |
| Kit Classification | Sensor Board | |
| Kit Name | Flex Sensor 2.2 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Sensor Development Tool | ||
Featured Device SEN-10264 | ||
For Use With Gaming, Medical Devices, Robotics | ||
Kit Classification Sensor Board | ||
Kit Name Flex Sensor 2.2 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- US
The flex sensor designed with innovative technology, offers precise angle displacement measurement and flexibility for various applications. With its simple construction and low profile design, this sensor is ideal for use in robotics, gaming, medical devices, computer peripherals, musical instruments, and physical therapy. The flat resistance of 10K Ohms ±30% and bend resistance exceeding 2 times the flat resistance ensure reliable performance in diverse environments.
Angle Displacement Measurement for accurate motion tracking
Flexible design that bends and flexes physically with the device
Ideal for use in robotics, gaming, medical devices, and more
Simple construction and low profile for easy integration
High life cycle of over 1 million for long-lasting performance
Electrical resistance of 10K Ohms ±30% for reliable data transmission
Temperature range of -35°C to +80°C for versatile applications
Related links
- Panasonic EKMB Proximity Sensor 2.2 m -0.3 V 4.5V 3
- Panasonic PAN1326C2 Bluetooth Evaluation Board for Wireless Connectivity Medical Devices,
- Gossen Metrawatt Z746C Probe Cable, For Use With Testing of Electrical Medical Devices
- MikroElektronika MIKROE-6811 Push Button Click Interface Board for MAX16169 for Portable medical devices
- Sparkfun SEN Series Sensor Receiver 40 m Max Range
- Sparkfun SparkFun 9DoF IMU Breakout - ICM-20948 (Qwiic) Magnetometer Sensor Gyroscope Sensor
- Sparkfun Spectroscopy Sensor Sensor Board
- Sparkfun Ultrasonic Distance Sensor Ultrasonic Distance Sensor Sensor Board for HC-SR04