Sparkfun Arduino Pro and Pro Mini

Subtotal (1 unit)*

Kr. 243,21

(exc. VAT)

Kr. 304,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 243,21

*price indicative

RS Stock No.:
283-6909
Distrelec Article No.:
301-45-475
Mfr. Part No.:
DEV-13712
Brand:
Sparkfun
Find similar products by selecting one or more attributes.
Select all

Brand

Sparkfun

Product Type

Sensor Development Tool

For Use With

Arduino Pro and Pro Mini

Standards/Approvals

No

COO (Country of Origin):
US
The microSD socket and a power circuit with SPI header, offering voltage input of up to 16VDC. This product is released under the Creative Commons Attribution Share-Alike 4.0 License.

Features a microSD socket for storing data

Power circuit with SPI header allowing for versatile connections

Supports max voltage input of 16VDC and a max current output of 150mA

0.8mm thin PCB design for compact installations

Released under the Creative Commons Attribution Share-Alike 4.0 License

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy