Roline Male D-Sub 9-Pin to Male DB9 Serial Cable, 1.8 m Polyvinyl Chloride
- RS Stock No.:
- 116-3001
- Distrelec Article No.:
- 303-96-942
- Mfr. Part No.:
- 11.01.6018-50
- Brand:
- Roline
Subtotal (1 unit)*
Kr. 133,65
(exc. VAT)
Kr. 167,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 149 unit(s) ready to ship
- Plus 215 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 133,65 |
*price indicative
- RS Stock No.:
- 116-3001
- Distrelec Article No.:
- 303-96-942
- Mfr. Part No.:
- 11.01.6018-50
- Brand:
- Roline
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
| Brand | Roline | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB9 | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 1.8m | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB9 | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 1.8m | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
Roline RS-232 Connection Cable
The Roline 1.8m RS-232 connection cable has male DB9 to male DB9 connectors connects the serial IBM AT interface with a switchbox. The screen line is connected with a foil screen and two connectors.
Features and Benefits
All 9 lines connected 1:1
Cable with two 9-pin D-Sub connectors
Practical manual-locking screws
Applications
Computers
Electronic devices
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable SUB-D Series
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 3 m Polyvinyl Chloride
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable ROLINE Series
- Roline Male D-Sub 25-Pin 1.8 m Polyvinyl Chloride
- Roline Female D-Sub 9-Pin to Female DB9 Serial Cable, 1.8 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 10 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 6 m Polyvinyl Chloride
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.8 m Polyvinyl Chloride