Trendnet 2.5G PCIe Network Adapter
- RS Stock No.:
- 309-646
- Mfr. Part No.:
- TEG-25GECTX
- Brand:
- Trendnet
Subtotal (1 unit)*
Kr. 314,26
(exc. VAT)
Kr. 392,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 314,26 |
*price indicative
- RS Stock No.:
- 309-646
- Mfr. Part No.:
- TEG-25GECTX
- Brand:
- Trendnet
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
| Brand | Trendnet | |
| Product Type | Network Adapter | |
| Communication Interface | PCIe | |
| Operating System | Windows | |
| Connection Port | 2.5G | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Adapter | ||
Communication Interface PCIe | ||
Operating System Windows | ||
Connection Port 2.5G | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Trendnet 2.5GBASE-T PCIe Network Adapter converts a free PCI Express slot into a 2.5GBASE-T Ethernet port. The 2.5G network adapter includes advanced features such as jumbo frame and VLAN tagging support. Compatible with Windows desktop computer designs, the 2.5G network adapter includes both standard and low-profile brackets.
Supports 802.1Q VLAN Tagging
IEEE 802.3ab and 802.3bz compliant
Supports up to 9KB jumbo frames
NDAA and TAA compliant
Related links
- Trendnet RJ45 to Female to RJ45 Ethernet Network Adapter
- Trendnet 1 Port Ethernet Adapter, 10Gbps
- Siemens 2 Port PCIe PCIe Network Card
- Intel 1 Port PCIe RJ45 Ethernet Adapter, 20000Mbps
- Exsys 2 Port PCIe PCIe Network Card
- Exsys 5 Port PCIe PCIe Network Card, 10Mbps
- Exsys 3 Port PCIe PCIe Network Card, 480Mbit/s
- Exsys 4 Port PCIe PCIe Network Card, 800Mbit/s