Exsys 4 Port Interface Adapter
- RS Stock No.:
- 331-791
- Mfr. Part No.:
- EX-1334IS
- Brand:
- Exsys
Subtotal (1 unit)*
Kr. 3 528,67
(exc. VAT)
Kr. 4 410,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 528,67 |
*price indicative
- RS Stock No.:
- 331-791
- Mfr. Part No.:
- EX-1334IS
- Brand:
- Exsys
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
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Number of Ports | 4 | |
| Standards/Approvals | UKCA, CE, FC | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Number of Ports 4 | ||
Standards/Approvals UKCA, CE, FC | ||
- COO (Country of Origin):
- TW
The Exsys USB Converter Hub in a metal housing, provides four serial RS-232 high performance UART 16C550 outputs with 15KV ESD overvoltage protection and 2.5KV isolation. It is designed to expand desktop computer or notebook with four more serial outputs in a rugged metal housing via USB 1.1 or 2.0 bus.
IO addresses and interrupt are assigned by the operating system
7 and 8 data bits
Power supply from USB bus or Power supply 5V or 2A
Related links
- Exsys 3 Port Interface Adapter
- Exsys 2 Port Interface Adapter
- Banner Connector USB to RS485/RS422 Interface Adapter Male Screw 4 Port 6-Position, INTUSB485-1
- Exsys 4 Port PCIe RS232 Network Interface Card
- Exsys Interface Adapter
- Exsys 4 Port PCIe Serial Card
- Exsys 4 Port Serial Card
- Exsys 4 Port PCI Serial Card