MOXA 4 Port Mini PCI Express DB9 Male Serial Board

Subtotal (1 unit)*

Kr. 7 226,30

(exc. VAT)

Kr. 9 032,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 226,30

*price indicative

RS Stock No.:
634-994
Mfr. Part No.:
CP-134N-I-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Board

Bus Type

Mini PCI Express

Communication Interface

Serial

Number of Ports

4

Operating System

Windows 7/8/8.1/10/11, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows Server 2022, Linux

Connection Port

DB9 Male

Maximum Baud Rate

921.6kbps

FIFO Size

128bit

Standards/Approvals

CRoHS, IEC 61000-4-2, IEC 61000-4-6, RoHS, WEEE, IEC 61000-4-5, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-8, EN 55032/35, IEC 61000-4-4, FCC Part 15B Class B, CISPR 32, IEC 61000-4-3

COO (Country of Origin):
TW
The Moxa Europe Mini PCI Express multiport serial board is designed for various applications and users such as system integrators, and industrial automation system and industrial PC manufacturers. It is compatible with all popular operating systems and supports data rates of up to 921.6 kbps. The serial board also provides 1 kV line-to-line surge protection and 2.5 kV isolation, ensuring compatibility with a wide range of industrial environments. Furthermore, it also includes a DIP switch for easily adjusting the terminal and pull-high/low resistors for various environments and applications.

Mini PCIe interface support

1 or 150 kilo-ohm adjustable pull high and low resistor

Drivers provided for a broad selection of operating systems, including windows and Linux

DIP switch for 120-ohm terminal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy