StarTech.com 2 Port PCIe RS232 Serial Board

Subtotal (1 unit)*

Kr. 829,63

(exc. VAT)

Kr. 1 037,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 829,63

*price indicative

RS Stock No.:
240-6235
Distrelec Article No.:
302-31-442
Mfr. Part No.:
PEX2S953LP
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Bus Type

PCIe

Product Type

Serial Board

Communication Interface

Serial

Number of Ports

2

Operating System

Windows Server 2003, Linux, Windows 7

Connection Port

RS232

Maximum Baud Rate

921.6kbps

FIFO Size

256bit

Standards/Approvals

Microsoft WHQL Certified

COO (Country of Origin):
TW

StarTech.com Serial Board, 2 Ports, 95g Weight - PCI2S5502


Add serial port connectivity to your computer or server with this 2-port serial board from StarTech.com. It's compatible with Windows (7, 8, 8.1, 10 and 11) and Linux (2.4.x to 2.6.x) for versatility. Use it to connect your PC with card readers, PIN pads or modems.

Fast, reliable dataIndustry-standard 16950 UART means this serial board supports transfer rates of up to 921.4Kbps, and a 256-byte FIFO buffer prevents data loss.

Flexible applicationsSimple and effective, the RS-232 interface supports diverse applications, from point-of-sale terminals to medical equipment.

• Optional power output of 5/12V on Pin 9 enables you to configure the card to the needs of your powered RS-232 devices

• Supplied pre-assembled in a low-profile bracket for easy installation

The Startech.com multiport PCI RS232 serial adapter card lets add two RS232 (DB9) serial ports to computer through a PCI slot, as if they were native serial ports. The dual port PCI serial card enables to interact with serial devices, such as card readers, printers, PIN pads, and modems, at speeds of up to 115.2Kbps. With broad OS support, including for Windows (7 and up), and Linux (2.6.x to 5.x LTS versions only), this 2 port PCI serial card is easy to integrate into mixed environments. The card comes pre-configured with a full-profile bracket, and includes optional low-profile brackets, so installation is easy regardless of the case form factor.

FAQs


Operating temperature 0°C to 70°C (32°F to 158°F)

Ports 2

Interface PCI / PCI-X (5 / 3.3V)

Bus type serial

Card type standard profile (LP bracket incl.)

Port style integrated on card

Chipset ID Asix - MCS9865

Max baud rate 115.2 Kbps

What's a RS-232 connection port?A RS-232 connection port is a standard option for the transmission of data. It's commonly used in computer serial ports and industrial communication devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy