MOXA 4 Port PCI RS232 Serial Board

Subtotal (1 unit)*

Kr. 2 239,04

(exc. VAT)

Kr. 2 798,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 239,04

*price indicative

RS Stock No.:
255-3441
Mfr. Part No.:
POS-104UL-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Bus Type

PCI

Product Type

Serial Board

Communication Interface

Serial

Number of Ports

4

Operating System

Linux, UNIX, Windows

Connection Port

RS232

Maximum Baud Rate

921.6kbps

FIFO Size

128bit

Standards/Approvals

CE, EN 55032/24, FCC, IEC 61000-4-2, WEEE, RoHS

COO (Country of Origin):
TW
The Moxa Europe 4-port RS-232 universal PCI boards with power over serial for use by industrial automation system manufacturers and system integrators. It is compatible with all major operating systems. Drivers provided for a broad selection of operating systems, including Windows, Linux, and UNIX. It has wide-temperature model available for -40 to 85°C environments.

Over 800 kbps data throughput for top performance

Power options for each port: 5 V (output), 12 V (output), and RI (input)

Serial port power from bus or power supply

128-byte FIFO and on-chip H/W, S/W flow control

Compatible with 3.3/5 V PCI and PCI-X

Low-profile board, suitable for compact-sized PCs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy