MOXA 4 Port PCIe RS232, RS422, RS485 Serial Card
- RS Stock No.:
- 258-9798
- Mfr. Part No.:
- CP-114EL-DB9M
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 3 183,98
(exc. VAT)
Kr. 3 979,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
- Plus 5 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 183,98 |
*price indicative
- RS Stock No.:
- 258-9798
- Mfr. Part No.:
- CP-114EL-DB9M
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | UNIX, Linux, Windows | |
| Connection Port | RS232, RS422, RS485 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 1024bit | |
| Standards/Approvals | IEC 61000-4-2, WEEE, FCC, RoHS, EN 55032/24, CE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System UNIX, Linux, Windows | ||
Connection Port RS232, RS422, RS485 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 1024bit | ||
Standards/Approvals IEC 61000-4-2, WEEE, FCC, RoHS, EN 55032/24, CE | ||
- COO (Country of Origin):
- TW
The Moxa Europe product is a serial card with universal PCI. They are designed especially for industrial automation engineers and system integrators to support many different operating systems, including Windows, Linux, and even UNIX.
PCI Express 1.0 compliant
921.6 kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip H/W, S/W flow control
Low-profile form factor fits small-sized PCs
Drivers provided for a broad selection of operating systems, including Windows,
Related links
- MOXA 4 Port PCIe RS232 RS485 Serial Card
- MOXA 4 Port PCI RS232 RS485 Serial Card
- MOXA 4 Port PCIe RS485 RS422 Serial Card
- MOXA 4 Port PCIe RS485 RS232 Serial Card
- MOXA 4 Port PCI RS422, RS485 Serial Card
- MOXA 4 Port PCIe RS422, RS485 Serial Card
- MOXA 4 Port PCIe RS485, RS422 Serial Card
- MOXA 4 Port PCI RS422 RS232 Serial Card