MOXA 2 Port PCI RS485, RS422 Serial Card
- RS Stock No.:
- 258-9818
- Distrelec Article No.:
- 125-73-538
- Mfr. Part No.:
- CP-132EL-I-DB9M
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 3 227,91
(exc. VAT)
Kr. 4 034,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
- Plus 3 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 227,91 |
*price indicative
- RS Stock No.:
- 258-9818
- Distrelec Article No.:
- 125-73-538
- Mfr. Part No.:
- CP-132EL-I-DB9M
- Brand:
- MOXA
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
| Brand | MOXA | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Operating System | Linux, Windows, UNIX | |
| Connection Port | RS485, RS422 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 1024bit | |
| Standards/Approvals | EN 55032/24, WEEE, CE, FCC, RoHS, IEC 61000-4-2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Operating System Linux, Windows, UNIX | ||
Connection Port RS485, RS422 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 1024bit | ||
Standards/Approvals EN 55032/24, WEEE, CE, FCC, RoHS, IEC 61000-4-2 | ||
- COO (Country of Origin):
- TW
The Moxa Europe CP-132EL Series of 2-port PCI Express boards are designed for industrial automation applications that require a long-distance, multipoint, PCbased
data acquisition solution.
PCI Express 1.0 compliant
921.6 kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip S/W flow control
Low-profile form factor fits small-sized PCs
Drivers provided for a broad selection of operating systems, including Windows, Linux
Related links
- MOXA 2 Port PCI RS232 RS422 Serial Card
- MOXA 2 Port PCI RS485 RS232 Serial Card
- MOXA 2 Port PCI RS422, RS485 Serial Card
- MOXA 2 Port PCI RS485, RS422 Serial Card
- MOXA 4 Port PCI RS485, RS422 Serial Card
- MOXA 4 Port PCI RS422, RS485 Serial Card
- MOXA 2 Port PCI RS232 Serial Card
- MOXA 4 Port PCIe RS485, RS422 Serial Card