StarTech.com Serial Device Server 2, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 4 527,03

(exc. VAT)

Kr. 5 658,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 527,03

*price indicative

RS Stock No.:
277-331
Mfr. Part No.:
I23-SERIAL-ETHERNET
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Serial Device Server

Nominal Supply Voltage

5 V dc

Operating System

Linux, Windows 8, Mac OS

Number of Ports

2

Minimum Operating Temperature

0°C

Connection Port

DB9, RJ45

Maximum Operating Temperature

60°C

Standards/Approvals

IEEE 802.3i (10BASE-TX), EIA/TIA-232, IEEE 802.3u (100BASE-TX)

Maximum Baud Rate

921.6kbps

Non Compliant with RoHS

COO (Country of Origin):
TW

StarTech Serial Device Server, 5V DC Nominal Supply Voltage, 2 Ports - I23-SERIAL-ETHERNET


This serial device server links RS232 equipment to Ethernet networks, enabling remote serial communication across industrial and laboratory settings. It accepts a 5V DC supply and provides two serial ports for converting DB9-connected devices to networked interfaces. The unit operates within typical indoor temperature ranges and is compatible with common desktop and server operating systems for integration into monitoring, control and data‑logging environments.

Features and Benefits:


• Two serial ports enable simultaneous device connectivity
• Supports RS232 signalling for legacy equipment integration
• Maximum data throughput reaches 921.6 kbps for high‑speed transfers
• RJ45 network Interface supports 100BASE‑TX and 10BASE‑TX connections
• Works with Windows, Linux and Mac for broad platform interoperability
• Operates between 0°C and 60°C for standard industrial environments

Applications


• Suitable for connecting PLCs to Ethernet‑based SCADA systems
• Ideal for remote telemetry from test benches and instrumentation
• Used with serial barcode scanners for networked data collection
• Can be used for legacy machine control in factory automation
• Used for serial data aggregation in building management systems

What connector types are provided for serial and network links?


It offers DB9 for serial device connections and RJ45 for Ethernet cabling.

Which network standards does it support for integration into existing infrastructure?


The device implements IEEE 802.3u 100BASE‑TX and IEEE 802.3i 10BASE‑TX physical‑layer standards.

What supply is required to power the unit?


The device is powered from a 5V DC supply.

Which serial protocol standard does it adhere to for device signalling?


It conforms to the EIA/TIA‑232 serial signalling standard.

Can it be used in mixed OS environments for configuration and operation?


Yes

it is compatible with Windows 8, Linux and macOS for driver or management utilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy