MOXA Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2527
- Mfr. Part No.:
- MiiNePort E1-ST
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 2 466,69
(exc. VAT)
Kr. 3 083,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 466,69 |
*price indicative
- RS Stock No.:
- 255-2527
- Mfr. Part No.:
- MiiNePort E1-ST
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 3.3 V | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, FCC Part 15B Class B, IEC 60068-2-1, WEEE, IEC 61000-4-5, IEC 61000-4-6, CISPR 32, IEC 60068-2-27, IEC 61000-4-4, IEC 61000-4-3, IEC 60068-2-6, IEC 61000-4-8, IEC 61000-4-11, EN 55032/35, IEC 61000-4-2 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 3.3 V | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, FCC Part 15B Class B, IEC 60068-2-1, WEEE, IEC 61000-4-5, IEC 61000-4-6, CISPR 32, IEC 60068-2-27, IEC 61000-4-4, IEC 61000-4-3, IEC 60068-2-6, IEC 61000-4-8, IEC 61000-4-11, EN 55032/35, IEC 61000-4-2 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa MiiNePort embedded device servers are designed for manufacturers who want to add sophisticated network connectivity to their serial devices with minimal integration effort. The MiiNePort is empowered by the MiiNe, Moxas second generation SoC, which supports 10/100 Mbps Ethernet, serial baudrates up to 921.6 kbps, offers a versatile selection of ready to use operation modes, and requires only a small amount of power.
Extremely low power consumption
Uses the MiiNe, Moxas second generation SoC
NetEZ technology makes integration incredibly easy
Related links
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V