MOXA Device Server 2, 230.4 kbps Baud Rate

Subtotal (1 unit)*

Kr. 3 358,10

(exc. VAT)

Kr. 4 197,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 358,10

*price indicative

RS Stock No.:
255-2578
Mfr. Part No.:
NPort 5210 w/ adapter
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

2

Minimum Operating Temperature

0°C

Connection Port

RJ45

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 61000-4-11, EN 60601-1-2 Class B, IEC 61000-4-2, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-4, EN 55011, CISPR 32, EN 55032/24, RoHS, IEC 61000-4-6, FCC Part 15B Class B, WEEE, UL 60950-1, IEC 61000-4-5

Maximum Baud Rate

230.4kbps

COO (Country of Origin):
TW
The Moxa NPort 5200 serial device servers are designed to make your industrial serial devices Internet ready in no time. The compact size of device servers makes them easy for installation. Serial devices such as PLCs, meters, and sensors to an IP based Ethernet LAN, making it possible for your software to access serial devices from anywhere over a local LAN or the Internet.

Compact design for easy installation

Easy to use Windows utility for configuring multiple device servers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy