MOXA Device Server 8, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 14 075,89

(exc. VAT)

Kr. 17 594,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 07 December 2026
  • Plus 1 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 14 075,89

*price indicative

RS Stock No.:
255-2616
Distrelec Article No.:
125-74-275
Mfr. Part No.:
NPort 5650-8-DT-J
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

RJ45

Standards/Approvals

IEC 62368-1, IEC 61000-4-2, IEC 61000-4-3, EN 55032/35, FCC Part 15B Class B, RoHS, IEC 61000-4-4, IEC 61000-4-8, WEEE, UL 60950-1, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-11, CISPR 32

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW

MOXA Device Server, 8 Ports, 12V Nominal Supply Voltage - NPort 5650-8-DT-J


This device server converts multiple serial connections into networked interfaces for industrial control and monitoring. It is designed to operate in typical indoor industrial environments and integrates with Windows systems across a wide range of releases, enabling legacy serial equipment to communicate over Ethernet without hardware modification.

Features and Benefits:


• Eight serial ports increase device consolidation and reduce cabling
• RJ45 port simplifies network integration with standard connectors
• 12V nominal supply enables straightforward low-voltage installations
• Operates from 0 to 55°C for use in warmer equipment rooms
• Supports 921.6 kbps for high-speed serial data transfers
• Complies with multiple EMC standards for electrically noisy sites

Applications


• Suitable for serial-to-Ethernet gateway tasks in factory automation
• Ideal for connecting PLCs and HMIs to Ethernet-based SCADA
• Used with legacy instruments requiring high baud serial links
• Can be used for remote serial device management over networks

Which operating systems can communicate with this device?


It is compatible with a wide range of Windows releases from Windows 95 through to Windows 11, allowing integration with both legacy and modern PCs.

What environmental limits govern continuous operation?


The acceptable ambient range starts at 0°C and extends to a maximum of 55°C for ongoing use.

How does the unit perform in electrically noisy installations?


It meets several EMC and immunity standards including IEC 61000 family tests and EN 55032 to mitigate electromagnetic disturbance.

What supply voltage is required for installation?


The device is designed for a nominal 12V supply, permitting connection to common industrial DC sources.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy