MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2633
- Distrelec Article No.:
- 125-73-581
- Mfr. Part No.:
- NPort 6450
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 9 216,52
(exc. VAT)
Kr. 11 520,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 17 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 216,52 |
*price indicative
- RS Stock No.:
- 255-2633
- Distrelec Article No.:
- 125-73-581
- Mfr. Part No.:
- NPort 6450
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Standards/Approvals | IEC 60068-2-34, WEEE, CISPR 32, RoHS, FCC Part 15B Class A, EN 55032/35, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-11, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-2, UL 60950-1, IEC 60068-2-6, IEC 61000-4-8 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Standards/Approvals IEC 60068-2-34, WEEE, CISPR 32, RoHS, FCC Part 15B Class A, EN 55032/35, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-11, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-2, UL 60950-1, IEC 60068-2-6, IEC 61000-4-8 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort 6000 is a terminal server that uses the SSL and SSH protocols to transmit encrypted serial data over Ethernet. Up to 32 serial devices of any type can be connected to the NPort 6000, using the same IP address. The Ethernet port can be configured for a normal or secure TCP/IP connection. The NPort 6000 secure device servers are the right choice for applications that use large numbers of serial devices packed into a small space.
LCD panel for easy IP address configuration
Nonstandard baudrates supported with high precision
Port buffers for storing serial data when the Ethernet is offline
Related links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- SICK Encoder Collets for Use with DBS36E-BBxxxx