MOXA Device Server 16, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 19 898,85

(exc. VAT)

Kr. 24 873,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 left, ready to ship from another location
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 19 898,85

*price indicative

RS Stock No.:
255-2638
Distrelec Article No.:
125-73-583
Mfr. Part No.:
NPort 6650-16
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

100 V ac

Number of Ports

16

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

IEC 60068-2-6, IEC 61000-4-3, EN 55032/35, IEC 61000-4-11, WEEE, FCC Part 15B Class A, IEC 61000-4-8, CISPR 32, UL 60950-1, IEC 61000-4-2, IEC 60068-2-34, IEC 61000-4-5, RoHS, IEC 61000-4-6, IEC 61000-4-4

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW

MOXA Device Server, 16 Ports, 100V AC Nominal Supply Voltage - NPort 6650-16


This device server converts multiple serial connections to Ethernet for industrial network integration, enabling remote access and control of serial equipment across LANs. It is designed for use in industrial automation environments and operates with a wide range of Windows platforms, providing a compact solution for connecting legacy serial devices to modern Ethernet-based systems.

Features and Benefits:


• Sixteen serial ports increase device consolidation per network
• 10/100Base-TX Ethernet port simplifies existing LAN connectivity
• Supports 921.6kbps for high-speed serial data transfer
• Operates from 100V AC for standard industrial power supplies
• Rated for 0 to 55°C to maintain function in hot industrial sites
• Meets multiple IEC and EN standards for electromagnetic performance

Applications


• Suitable for Ethernet to serial server for SCADA integration
• Ideal for industrial device server 10/100Base-TX network nodes
• Used with PLCs and HMIs in automation and control cabinets
• Can be used for serial-to-Ethernet links in remote telemetry
• Used for consolidating multiple RS-232/422/485 lines onto Ethernet

Which operating systems can it interoperate with?


It is compatible with a broad range of Windows releases including 11, 10, 8.1, 8, 7, Vista, XP, ME, 98, and 95, enabling legacy and modern host systems to communicate over Ethernet.

What environmental standards support deployment in noisy electrical settings?


The unit conforms to numerous IEC and EN electromagnetic and mechanical test standards such as the IEC 61000-4 series and IEC 60068-2 variants to resist common industrial disturbances.

How does it handle different serial interface types?


The server supports multiple serial signalling modes so it can interface with RS-232, RS-422 and RS-485 equipment to accommodate varied device requirements.

What class of regulatory approvals does it hold for electromagnetic emissions?


It meets emission and immunity criteria under standards such as CISPR 32 and EN 55032/35 and is assessed to relevant safety standards for industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy