MOXA Device Server 1, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 4 889,34

(exc. VAT)

Kr. 6 111,68

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 4 889,34

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 4 569,02

(exc. VAT)

Kr. 5 711,28

(inc. VAT)

RS Stock No.:
255-2644
Distrelec Article No.:
125-73-474
Mfr. Part No.:
NPort IA5150A
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

IEC 61000-4-4, EN 60950-1, IEC 61000-4-2, IEC 61000-4-5, RoHS, WEEE, EN 55032/35, IEC 61000-4-11, IEC 61000-4-8, FCC Part 15B Class A, IEC 60068-2-64, IEC 61000-4-3, UL 508, EN 62368-1, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-6, IEC 60068-2-32, IEC 60950-1, CISPR 32

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa NPort device servers are designed for connecting industrial automation serial devices, such as PLCs, sensors, meters, motors, drives, barcode readers, and operator displays. The device servers are solidly built, come in a metal housing and with screw connectors, and provide full surge protection.

Cascading Ethernet ports for easy wiring

Warnings and alerts by relay output and email

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy