MOXA Serial Device Server 16, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 34 965,44

(exc. VAT)

Kr. 43 706,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 34 965,44

*price indicative

RS Stock No.:
258-9772
Mfr. Part No.:
CN2650I-16-2AC
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Nominal Supply Voltage

100 → 240 V

Operating System

Windows

Number of Ports

16

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL, RoHS, EN, IEC, CE

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe 8 and 16-port RS-232/422/485 terminal servers with dual-LAN redundancy which is equipped with specialized functions and security features that are needed to establish reliable terminal connections to a network and that can connect to various devices such as terminal, modems, data switches, mainframe computers, and POS devices to male them available to network hosts and process.

LCD panel for easy IP address configuration (excluding wide-temperature range models)

Dual-LAN cards with two independent MAC addresses and IP addresses

Redundant COM function available when both LANs are active

Dual-host redundancy can be used to add a b

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy