MOXA Device Server 2, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 6 231,71

(exc. VAT)

Kr. 7 789,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 231,71

*price indicative

RS Stock No.:
279-0982
Distrelec Article No.:
303-81-084
Mfr. Part No.:
NPORT W2250A-W4-EU
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Operating System

Windows 95/98/ME/NT/2000, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows Server 2022, Windows XP

Nominal Supply Voltage

12 → 48 V dc

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Standards/Approvals

RCM, ETSI EN 300 328, IEEE 802.3u for 100BaseT(X), MIC, ETSI EN 301 893, IEC 62368-1, KC, UL 62368-1, IEEE 802.3 for 10BaseT, WPC, ETSI EN 301489-1/-17

Maximum Baud Rate

921.6kbps

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The Moxa Europe serial to Wifi device servers are the ideal choice for connecting your serial and Ethernet devices, such as PLCs, meters, and sensors, to a wireless LAN. Your communications software will be able to access the serial devices from anywhere over a wireless LAN. Moreover, the wireless device servers require fewer cables and are ideal for applications that involve difficult wiring situations.

Links serial and Ethernet devices to an IEEE 802.11a/b/g/n network

Web-based configuration using built-in Ethernet or WLAN

Secure Boot that only allows Moxa-authorized firmware to run on devices

Remote configuration with HTTPS, SSH

Secure data access with WEP, WPA, WPA2

Fast roaming for quick automatic switching between access points

Offline port buffering and serial data log

Enhanced surge protection for serial, LAN, and power

Dual power inputs (1 screw-type power jack, 1 terminal block)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy