nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 3 U
- RS Stock No.:
- 283-9173
- Mfr. Part No.:
- 10501-005
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
Kr. 84,74
(exc. VAT)
Kr. 105,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 130 unit(s) shipping from 09 November 2026
- Plus 784 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 84,74 |
*price indicative
- RS Stock No.:
- 283-9173
- Mfr. Part No.:
- 10501-005
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Accessory Type | Front Handle | |
| Product Type | Guide Rail | |
| For Use With | Subracks | |
| Material | Aluminium | |
| Rack Unit | 3U | |
| Standards/Approvals | RoHS | |
| Finish | Anodised | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Front Handle | ||
Product Type Guide Rail | ||
For Use With Subracks | ||
Material Aluminium | ||
Rack Unit 3U | ||
Standards/Approvals RoHS | ||
Finish Anodised | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The nVent SCHROFF Front handle one-piece can be assembled to a sub rack or 19 inch front panel. It comes with clear anodized surface.
Static load carrying capacity 30 kg/pair
Bolted from rear
Related links
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 4 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 2 U
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 1 U
- nVent SCHROFF Guide Rail Cover for Use with Cassettes, 3 U
- nVent SCHROFF Guide Rail Side Panel for Use with Frame Type Plug-In Unit, 3 U
- nVent SCHROFF Guide Rail Bracket for Use with Subracks, 6 U
- nVent SCHROFF 10501 Series Aluminium Handle for Use with 19 in Front Panel 40 mm x 102 mm x 12.2mm
- nVent SCHROFF Guide Rail Horizontal Rail for Use with Cases, Subracks