nVent SCHROFF Front Panel Handle for Use with Front Panel, 10 U
- RS Stock No.:
- 284-3027
- Distrelec Article No.:
- 110-88-410
- Mfr. Part No.:
- 20817-614
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
Kr. 476,64
(exc. VAT)
Kr. 595,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 476,64 |
*price indicative
- RS Stock No.:
- 284-3027
- Distrelec Article No.:
- 110-88-410
- Mfr. Part No.:
- 20817-614
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Accessory Type | Handle | |
| For Use With | Front Panel | |
| Material | Steel, Polycarbonate | |
| Rack Unit | 10U | |
| Standards/Approvals | IEEE 1101.10, UPC, IEC 60297-3-102, RoHS, REACH, EN 45545-2, EAN, UL | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Accessory Type Handle | ||
For Use With Front Panel | ||
Material Steel, Polycarbonate | ||
Rack Unit 10U | ||
Standards/Approvals IEEE 1101.10, UPC, IEC 60297-3-102, RoHS, REACH, EN 45545-2, EAN, UL | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The nVent SCHROFF INSERTER/EXTRACTOR HANDLE suitable for insertion and extraction forces up to 700 N.
IEL type handle
A micro switch can be mounted
Related links
- nVent SCHROFF Front Panel Handle for Use with Front Panel, 10 U
- nVent SCHROFF Front Panel Handle for Use with Front Panel, 100 U
- nVent SCHROFF Front Panel Handle for Use with Front Panel
- nVent SCHROFF Guide Rail Sleeve for Use with Front Panel, 10 U
- nVent SCHROFF Front Panel Microswitch Assembly for Use with Front Panel
- nVent SCHROFF Front Panel EMC Shielding Kit, 3 U
- nVent SCHROFF Front Panel Front Panel for Use with Cabinet 2 U
- nVent SCHROFF Front Panel Side Panel for Use with Gasket, 6 U