nVent SCHROFF Front Panel Handle for Use with Front Panel, 10 U

Subtotal (1 unit)*

Kr. 463,43

(exc. VAT)

Kr. 579,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 463,43

*price indicative

RS Stock No.:
284-3029
Mfr. Part No.:
20817-690
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Handle

Product Type

Front Panel

For Use With

Front Panel

Material

Polycarbonate

Rack Unit

10U

Standards/Approvals

IEC 60297-3-102, EAN, REACH, IEEE 1101.10, UPC, RoHS, UL 94V-0, EN 45545-2

RoHS Status: Exempted

COO (Country of Origin):
DE
The nVent SCHROFF INSERTER/EXTRACTOR HANDLE suitable for insertion and extraction forces up to 700 N.

IEL type handle

A micro switch can be mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy