Digitus Unique Series 12 U-Rack Cabinet 600 mm, 600 mm 643 mm
- RS Stock No.:
- 288-7495
- Distrelec Article No.:
- 300-12-650
- Mfr. Part No.:
- DN-19 12-U-6/6
- Brand:
- Digitus
Subtotal (1 unit)*
Kr. 3 440,69
(exc. VAT)
Kr. 4 300,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 440,69 |
*price indicative
- RS Stock No.:
- 288-7495
- Distrelec Article No.:
- 300-12-650
- Mfr. Part No.:
- DN-19 12-U-6/6
- Brand:
- Digitus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitus | |
| Door Type | Single Door | |
| Rack Unit | 12U | |
| Product Type | Cabinet | |
| Mount Type | Wall | |
| External Height | 643mm | |
| External Depth | 600mm | |
| External Width | 600mm | |
| Series | Unique | |
| IP Rating | IP20 | |
| Colour | Grey | |
| External Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digitus | ||
Door Type Single Door | ||
Rack Unit 12U | ||
Product Type Cabinet | ||
Mount Type Wall | ||
External Height 643mm | ||
External Depth 600mm | ||
External Width 600mm | ||
Series Unique | ||
IP Rating IP20 | ||
Colour Grey | ||
External Case Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Wall Housings of the Unique series are made of a robust sheet steel construction. The side parts are removable and lockable. Wall mounting is easy and can be done quickly. Thanks to their flexibility, the wall housings are ideal for all common IT and telecommunications applications suitable.
Protection class IP20
Ventilation slots for active and passive ventilation
Side panels are lockable and removable
Roof is prepared to accommodate a fan element
Related links
- Digitus Unique Series 16 U-Rack Cabinet 600 mm, 600 mm 820 mm
- Digitus Unique Series 7 U-Rack Cabinet 600 mm, 600 mm 420 mm
- Digitus Dynamic Basic Series 9 U-Rack Cabinet 450 mm, 600 mm 509 mm
- APC NetShelter WX Series 12 U-Rack Cabinet 600 mm, 600 mm 620 mm
- Digitus DN-19 Series 7 U-Rack Cabinet 400 mm, 540 mm 370 mm
- APC NetShelter WX Series 12 U-Rack Cabinet 400 mm, 600 mm 620 mm
- APC NetShelter WX Series 6 U-Rack Cabinet 600 mm, 600 mm 355 mm
- RS PRO 12 U-Rack Server Cabinet 600 mm, 535 mm 570.8 mm