nVent SCHROFF Black RAL 7031 Drawer, 1 U

Subtotal (1 unit)*

Kr. 2 142,30

(exc. VAT)

Kr. 2 677,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 142,30

*price indicative

RS Stock No.:
255-0713
Mfr. Part No.:
20110-180
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Drawer

Sub Type

Keyboard Drawer

Rack Unit

1U

Colour

Black RAL 7031

Material

Steel

Standards/Approvals

IEC 60297-3-100, IEC 60529

COO (Country of Origin):
DE
The nVent-Schroff's 20110 is a black grey 19" Drawers that allow mounting of laptops, writing surfaces for easy operations. The SCHROFF 19" drawer has a load capacity of 15 KG, allowing a wide range of products to be assembled into the drawer.

Static load-carrying capacity 15 kg

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy