Rittal TX CableNet Series, RAL 7035 42 U Steel Server Rack , 800 mm
- RS Stock No.:
- 230-5213
- Mfr. Part No.:
- 7888102
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 12 104,70
(exc. VAT)
Kr. 15 130,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 104,70 |
*price indicative
- RS Stock No.:
- 230-5213
- Mfr. Part No.:
- 7888102
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Server Rack | |
| Series | TX CableNet | |
| Rack Unit | 42U | |
| Material | Steel | |
| Colour | RAL 7035 | |
| Standards/Approvals | No | |
| Overall Width | 800mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Server Rack | ||
Series TX CableNet | ||
Rack Unit 42U | ||
Material Steel | ||
Colour RAL 7035 | ||
Standards/Approvals No | ||
Overall Width 800mm | ||
- COO (Country of Origin):
- DE
Rittal 42U Server Rack, 2000mm Height, 800mm Width - TX Cablenet Series - 7888102
Organise and store your IT (information technology) systems, devices and cables with this server rack from Rittal. The side panels and doors are simple to fit and remove, giving you quick access to the inner rack for servicing and maintenance. It has a waterfall cable routing design, meaning you can safely thread cables through the roof for convenient cable management. The cabinet's sheet steel construction makes it resistant to impact and corrosion for use in harsh industrial environments.
Features & Benefits
• Large dimensions of 2000 (height) x 800 (width) x 1000mm (depth) offer ample space for housing numerous network components
• 130° hinges provide a wide door opening angle for ease of access to equipment
• Handle with security lock for protection against unauthorised access and tampering
• High load capacity of 5000N for handling heavy equipment
Applications
• Factories and workshops
• Server racks
• Storage facilities
• Industrial manufacturing
Is this server cabinet ventilated?
Yes, this server cabinet has vented doors. This means it promotes good air circulation for passive cooling of your equipment, helping to prevent overheating.
Note
Product does not include side panels.
The Rittal part number for the panel is 7824200 which we don't sell.
ALT Cabinet RS 230-5216 does come with the side panels.
The Rittal part number for the panel is 7824200 which we don't sell.
ALT Cabinet RS 230-5216 does come with the side panels.
Related links
- Rittal TX Cablenet Series 2000 mm Height
- nVent SCHROFF Varistar Series RAL 7035 42 U Steel Server Rack , 600 mm
- Rittal TX Cablenet Series 47 U Server Rack
- nVent SCHROFF Varistar Series Black RAL 7031 42 U Steel Server Rack , 600 mm
- nVent SCHROFF Varistar CP Series with Standard Frame Grey 42 U Steel Server Rack 2000 mm Height 800
- RS PRO with 2 Post Frame 1953 mm Height
- StarTech.com with 2 Post Frame 102.4 mm, 2008 mm Height 2008 mm
- StarTech.com 4PO Series with 4 Post Frame 101.7 mm, 2 m Height 60 cm