Omron 230V ac 900 W Servo Motor, 1000rpm, 19.3 Nm Max Output Torque, 22 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 18 513,30

(exc. VAT)

Kr. 23 141,62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 18 513,30

*price indicative

RS Stock No.:
215-3444
Mfr. Part No.:
R88M-1M90010T-S2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Servo Motor

Maximum Output Torque

19.3Nm

Supply Voltage

230V ac

Sub Type

AC Servo Motor

Output Speed

1000rpm

Power Rating

900W

Stall Torque

19.3Nm

Mount Type

Flange

Shaft Diameter

22mm

Shaft Length

65mm

Length

208mm

Width

130mm

Depth

183mm

Current Rating

6.7A

Series

1S

Standards/Approvals

No

Rotor Inertia

9kg.m²

The Omron 1S AC servo motor are compact and smaller size servo motors that comes with battery-free absolute multi-turn encoder or incremental encoder. They are 23 bit resolution encoder and are designed for easy EMC compliance .

Pre-assembled motor cables

Multi-turn encoder design without mechanics: 16-bit, 65536 turns

Rated torque is 1.91 to 28.7 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy