Omron 400V 15 kW Servo Motor, 1500rpm, 95.9 Nm Max Output Torque, 55 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 89 940,50

(exc. VAT)

Kr. 112 425,62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 89 940,50

*price indicative

RS Stock No.:
215-7608
Mfr. Part No.:
R88M-K15K015C-S2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Output Torque

95.9Nm

Product Type

Servo Motor

Supply Voltage

400V

Sub Type

AC Servo Motor

Output Speed

1500rpm

Power Rating

15kW

Stall Torque

224Nm

Mount Type

Flange

Shaft Diameter

55mm

Length

500mm

Shaft Length

112mm

Width

220mm

Depth

315mm

Current Rating

33.1A

Series

Accurax G5

Standards/Approvals

No

Rotor Inertia

302kg.m²

The Omron G5 series AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 15 kW and rated speed 1500 rpm.

Capacity 15000 W

Rated torque 95.5 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy