Omron 400V 3 kW Servo Motor, 3000rpm, 9.55 Nm Max Output Torque, 22 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 32 067,50

(exc. VAT)

Kr. 40 084,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 32 067,50

*price indicative

RS Stock No.:
215-7633
Distrelec Article No.:
302-29-314
Mfr. Part No.:
R88M-K3K030F-S2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Output Torque

9.55Nm

Product Type

Servo Motor

Supply Voltage

400V

Sub Type

AC Servo Motor

Output Speed

3000rpm

Power Rating

3kW

Stall Torque

28.6Nm

Mount Type

Flange

Shaft Diameter

22mm

Shaft Length

52mm

Length

145mm

Width

120mm

Depth

173mm

Current Rating

9.2A

Series

Accurax G5

Rotor Inertia

6.5kg.m²

Standards/Approvals

No

The Omron G5 series AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 3 kW and rated speed 3000 rpm.

Capacity 3000 W

Rated torque 9.55 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy