Omron 200V 200 W Servo Motor, 3000rpm, 0.64 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 28 593,10

(exc. VAT)

Kr. 35 741,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 28 593,10

*price indicative

RS Stock No.:
215-7646
Mfr. Part No.:
R88M-KH20030T-BS2-D
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Servo Motor

Maximum Output Torque

0.64Nm

Supply Voltage

200V

Sub Type

AC Servo Motor

Output Speed

3000rpm

Power Rating

200W

Stall Torque

1.91Nm

Shaft Diameter

11mm

Mount Type

Flange

Shaft Length

27mm

Length

195.5mm

Width

60mm

Depth

73mm

Current Rating

1.6A

Series

Accurax G5

Standards/Approvals

No

Rotor Inertia

0.45kg.m²

The Omron G5 series high inertia AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 200 W and rated speed 3000 rpm.

Rated torque 0.64 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy