Omron 400V 2 kW Servo Motor, 2000rpm, 9.55 Nm Max Output Torque, 35 mm Shaft Diameter
- RS Stock No.:
- 215-7648
- Mfr. Part No.:
- R88M-KH2K020F-BS1
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 26 772,59
(exc. VAT)
Kr. 33 465,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 26 772,59 |
*price indicative
- RS Stock No.:
- 215-7648
- Mfr. Part No.:
- R88M-KH2K020F-BS1
- Brand:
- Omron
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
| Brand | Omron | |
| Maximum Output Torque | 9.55Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 400V | |
| Sub Type | AC Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 2kW | |
| Stall Torque | 28.6Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 35mm | |
| Shaft Length | 76.8mm | |
| Length | 286mm | |
| Width | 176mm | |
| Depth | 228mm | |
| Current Rating | 5.5A | |
| Series | Accurax G5 | |
| Rotor Inertia | 62.9kg.m² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Output Torque 9.55Nm | ||
Product Type Servo Motor | ||
Supply Voltage 400V | ||
Sub Type AC Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 2kW | ||
Stall Torque 28.6Nm | ||
Mount Type Flange | ||
Shaft Diameter 35mm | ||
Shaft Length 76.8mm | ||
Length 286mm | ||
Width 176mm | ||
Depth 228mm | ||
Current Rating 5.5A | ||
Series Accurax G5 | ||
Rotor Inertia 62.9kg.m² | ||
Standards/Approvals No | ||
The Omron G5 series high inertia AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 2.0 kW and rated speed 2000 rpm.
Rated torque 9.55 Nm
Related links
- Omron 400V 2 kW Servo Motor 9.55 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400V 2 kW Servo Motor 14.3 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400V 3 kW Servo Motor 19.1 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400V 1 kW Servo Motor 3 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400V 2 kW Servo Motor 47.7 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400V 2 kW Servo Motor 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400V 1.5 kW Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400V 1 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter