Omron 230V ac 1.5 kW Servo Motor, 3000rpm, 14.3 Nm Max Output Torque, 19 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 27 835,60

(exc. VAT)

Kr. 34 794,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 27 835,60

*price indicative

RS Stock No.:
270-1697
Mfr. Part No.:
R88M-1AL1K530T-S2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Servo Motor

Maximum Output Torque

14.3Nm

Supply Voltage

230V ac

Sub Type

Servo System with Motion Safety

Output Speed

3000rpm

Power Rating

1.5kW

Stall Torque

4.77Nm

Mount Type

Flange

Shaft Diameter

19mm

Depth

193mm

Current Rating

8.8A

Series

1S

Standards/Approvals

RoHS, PLe (SIL-3)

Rotor Inertia

2.555kg.cm²

COO (Country of Origin):
JP
The Omron 1S servo system with motor safety with all safety functions conform to maximum safety performance level Ple. It gives up to 350 percent momentary maximum torque.

Battery free absolute multi turn encoder

20 bit high resolution encoder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy