Siemens 400V, 480 V 480 W Servo Motor, 4500rpm, 4.05 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 274-2265
- Mfr. Part No.:
- 1FK2103-4AH00-2MA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 11 166,58
(exc. VAT)
Kr. 13 958,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 166,58 |
*price indicative
- RS Stock No.:
- 274-2265
- Mfr. Part No.:
- 1FK2103-4AH00-2MA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 4.05Nm | |
| Supply Voltage | 400V, 480V | |
| Output Speed | 4500rpm | |
| Power Rating | 480W | |
| Stall Torque | 1.27Nm | |
| Shaft Diameter | 11mm | |
| Length | 123mm | |
| Shaft Length | 23mm | |
| Current Rating | 1.6A | |
| Series | S-1FK2 | |
| Rotor Inertia | 0.139kg.cm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 4.05Nm | ||
Supply Voltage 400V, 480V | ||
Output Speed 4500rpm | ||
Power Rating 480W | ||
Stall Torque 1.27Nm | ||
Shaft Diameter 11mm | ||
Length 123mm | ||
Shaft Length 23mm | ||
Current Rating 1.6A | ||
Series S-1FK2 | ||
Rotor Inertia 0.139kg.cm² | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Related links
- Siemens 400V 4500rpm 11 mm Shaft Diameter
- Siemens 400V 4500rpm 11 mm Shaft Diameter
- Siemens 480V 0.48 kW Servo Motor 4.05 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 400V 6000rpm 11 mm Shaft Diameter
- Siemens 480V 0.48 kW Servo Motor 4.05 nm Max Output Torque, 11 mm Shaft Diameter
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount