Siemens 400V, 480 V 3.3 kW Servo Motor, 3000rpm, 45.5 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 274-2425
- Mfr. Part No.:
- 1FK2106-6AF01-0SA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 18 792,72
(exc. VAT)
Kr. 23 490,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 18 792,72 |
*price indicative
- RS Stock No.:
- 274-2425
- Mfr. Part No.:
- 1FK2106-6AF01-0SA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 45.5Nm | |
| Supply Voltage | 400V, 480V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 3.3kW | |
| Stall Torque | 10.6Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 232mm | |
| Shaft Length | 50mm | |
| Width | 125mm | |
| Current Rating | 9.7A | |
| Series | 1FK2 | |
| Rotor Inertia | 8.7kg.cm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 45.5Nm | ||
Supply Voltage 400V, 480V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 3000rpm | ||
Power Rating 3.3kW | ||
Stall Torque 10.6Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 232mm | ||
Shaft Length 50mm | ||
Width 125mm | ||
Current Rating 9.7A | ||
Series 1FK2 | ||
Rotor Inertia 8.7kg.cm² | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Related links
- Siemens 400V 3000rpm 24 mm Shaft Diameter
- Siemens 480V ac 3.3 kW Servo Motor 45.5 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 400V 3000rpm 24 mm Shaft Diameter
- Siemens 400V 3000rpm 24 mm Shaft Diameter
- Siemens 400V 3000rpm 19 mm Shaft Diameter
- Siemens 400V 3000rpm 19 mm Shaft Diameter
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay