Schneider Electric 700V 310 W Servo Motor, 6000rpm, 0.5 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 276-9201
- Mfr. Part No.:
- ILM0701P02A0000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 26 159,34
(exc. VAT)
Kr. 32 699,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 26 159,34 |
*price indicative
- RS Stock No.:
- 276-9201
- Mfr. Part No.:
- ILM0701P02A0000
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.5Nm | |
| Supply Voltage | 700V | |
| Output Speed | 6000rpm | |
| Power Rating | 310W | |
| Stall Torque | 3.5Nm | |
| Shaft Diameter | 11mm | |
| Shaft Length | 23mm | |
| Length | 212mm | |
| Width | 18mm | |
| Depth | 2.5mm | |
| Current Rating | 600mA | |
| Series | Lexium | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.25kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.5Nm | ||
Supply Voltage 700V | ||
Output Speed 6000rpm | ||
Power Rating 310W | ||
Stall Torque 3.5Nm | ||
Shaft Diameter 11mm | ||
Shaft Length 23mm | ||
Length 212mm | ||
Width 18mm | ||
Depth 2.5mm | ||
Current Rating 600mA | ||
Series Lexium | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.25kg.cm² | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium product
Mercury free
Related links
- Schneider Electric 700V 720 W Servo Motor 1.15 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 700V 720 W Servo Motor 1.15 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 16.8 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 7.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 6.3 Nm Max Output Torque, 11 mm Shaft Diameter
- Omron 200V 200 W Servo Motor 0.63 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter