Schneider Electric 480V 460 W Servo Motor, 8000rpm, 2.95 Nm Max Output Torque, 14 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 23 475,51

(exc. VAT)

Kr. 29 344,39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 23 475,51

*price indicative

RS Stock No.:
276-9372
Mfr. Part No.:
SH30703P02F2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

2.95Nm

Product Type

Servo Motor

Supply Voltage

480V

Output Speed

8000rpm

Power Rating

460W

Stall Torque

11.3Nm

Mount Type

Bracket, Flange

Shaft Diameter

14mm

Shaft Length

30mm

Length

254mm

Depth

2.5mm

Current Rating

4.1A

Series

Lexium

Standards/Approvals

RoHS

Rotor Inertia

0.807kg.cm²

RoHS Status: Exempted

COO (Country of Origin):
DE
The Schneider Electric servo motor features maximum mechanical speed and smooth shaft end with holding brake. It is furnished with rotatable right angled connectors for electrical connection.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy