Schneider Electric 115V, 480 V 660 W Servo Motor, 7200rpm, 2.04 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 25 162,39

(exc. VAT)

Kr. 31 452,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 25 162,39

*price indicative

RS Stock No.:
288-2205
Mfr. Part No.:
SH30702P02F2100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

2.04Nm

Product Type

Servo Motor

Sub Type

Motor

Supply Voltage

115V, 480V

Output Speed

7200rpm

Power Rating

660W

Stall Torque

7.6Nm

Mount Type

Flange

Shaft Diameter

11mm

Length

212.5mm

Shaft Length

23mm

Current Rating

11.8A

Series

Lexium

Standards/Approvals

IEC 60034-5

Rotor Inertia

0.482kg.cm²

COO (Country of Origin):
DE
The Schneider Electric servo motor is a high-performance component designed for industrial automation systems. With a maximum mechanical speed of 8000 rpm and continuous power of 1130W, this servo motor provides reliable and precise motion control in various applications. Its IP65 degree of protection ensures durability and safety in harsh environments, making it ideal for use in demanding industrial settings.

Maximum mechanical speed of 8000 rpm for high speed operations

Continuous power of 1130W for reliable performance

IP65 degree of protection for durability in harsh environments

Absolute multiturn SinCos Hiperface encoder for accurate position feedback

Holding brake with 3 N.m torque for secure stopping

Mounting support with international standard flange for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy