Tractel Manille Lyre 5t - 6,3t Bow Shackle Steel, 6.3 t

Subtotal (1 unit)*

Kr. 254,54

(exc. VAT)

Kr. 318,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 254,54

*price indicative

RS Stock No.:
255-3743
Mfr. Part No.:
Manille Lyre 5t - 6,3t
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Product Type

Shackle

Material

Steel

Shackle Type

Bow Shackle

Pin Type

Safety Bolt

Safe Working Load

6.3t

Shackle Diameter

58mm

Jaw Width

22mm

Pin Diameter

25mm

Finish

Galvanised

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The Tractel provides a pear shackle with a digital load indicator having a minimum safety factor of 4, which is made up of forged steel. They are painted or galvanised.

High strength steel

Weight is 1.4 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy