RS PRO Shaft Collar, One Piece, Clamp Screw, OD 34 mm OD, W 13mm, 304 Stainless Steel

Subtotal (1 unit)*

Kr. 168,97

(exc. VAT)

Kr. 211,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 168,97

*price indicative

RS Stock No.:
145-672
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bore Diameter

15mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

304 Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

34mm

Fastening

Clamp Screw

Width

13mm

Finish

Corrosion Resistant

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Shaft Collar – Stainless Steel, One Piece, Metric


Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The one-piece design allows for quick and easy installation, while the stainless-steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.

Features and Benefits


  • One piece - metric bore collars

  • Made from stainless steel 304

  • Anti-corrosion finish

  • Supplied with clamp screw

  • Single split

  • Meets industry standards

  • Interchangeable

  • Available in multiple sizes

  • Applications


  • Agriculture

  • Industrial Manufacturing

  • Construction

  • Materials Handling

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy