Huco Shaft Collar, One Piece, Clamp Screw, OD 60 mm OD, W 15mm, Stainless Steel
- RS Stock No.:
- 693-2001
- Distrelec Article No.:
- 304-22-811
- Mfr. Part No.:
- 046102040
- Brand:
- Huco
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 547,75
(exc. VAT)
Kr. 684,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 16 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 547,75 |
| 5 - 9 | Kr. 525,90 |
| 10 - 24 | Kr. 515,03 |
| 25 + | Kr. 504,05 |
*price indicative
- RS Stock No.:
- 693-2001
- Distrelec Article No.:
- 304-22-811
- Mfr. Part No.:
- 046102040
- Brand:
- Huco
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
| Brand | Huco | |
| Product Type | Shaft Collar | |
| Bore Diameter | 40mm | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Outside Diameter | 60mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 x 18 | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Shaft Collar | ||
Bore Diameter 40mm | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Outside Diameter 60mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 x 18 | ||
Width 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Stainless Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Related links
- Huco Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Huco Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Huco Shaft Collar Clamp Screw W 15mm, Steel