Norton Fine Rectangular Sharpening Stone, 100 mm x 25mm x 13 mm
- RS Stock No.:
- 827-681
- Mfr. Part No.:
- 61463626001
- Brand:
- Norton
Subtotal (1 unit)*
Kr. 333,48
(exc. VAT)
Kr. 416,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 209 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 333,48 |
*price indicative
- RS Stock No.:
- 827-681
- Mfr. Part No.:
- 61463626001
- Brand:
- Norton
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
| Brand | Norton | |
| Grade | Fine | |
| Product Type | Sharpening Stone | |
| Stone Shape | Rectangular | |
| Abrasive Material | Aluminium Oxide | |
| Width | 25mm | |
| Length | 100mm | |
| Height | 13mm | |
| Single/Double Sided | Double Ended | |
| Stone Type | Oil | |
| Standards/Approvals | No | |
| Combination Stone | Yes | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Grade Fine | ||
Product Type Sharpening Stone | ||
Stone Shape Rectangular | ||
Abrasive Material Aluminium Oxide | ||
Width 25mm | ||
Length 100mm | ||
Height 13mm | ||
Single/Double Sided Double Ended | ||
Stone Type Oil | ||
Standards/Approvals No | ||
Combination Stone Yes | ||
RoHS Status: Exempted
Bench India Stone
For use when a fine cutting edge of uniform finish is required
Available double or single-sided
Related links
- Norton Fine Rectangular Sharpening Stone, 102 mm x 25mm x 13 mm
- Norton Coarse Rectangular Sharpening Stone, 100 mm x 25mm x 25 mm
- Norton Coarse/Fine Rectangular Sharpening Stone, 8 in x 2in x 1 in
- RS PRO Super Fine Rectangular Sharpening Stone, 102 mm x 19mm
- Eze Lap Fine Rectangular Sharpening Stone, 82 mm x 50mm
- Norton Medium Sharpening Stone, 102 mm x 25mm x 13 mm
- RS PRO Coarse/Fine Rectangular Sharpening Stone, 203.2 mm x 50.8mm x 25.4 mm
- Norton Medium Rectangular Sharpening Stone, 127 mm x 25mm x 5 mm