Norton Fine Round Sharpening Stone, 102 mm x 6.35mm
- RS Stock No.:
- 827-855
- Mfr. Part No.:
- 61463686470
- Brand:
- Norton
Image representative of range
Subtotal (1 unit)*
Kr. 310,60
(exc. VAT)
Kr. 388,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 310,60 |
*price indicative
- RS Stock No.:
- 827-855
- Mfr. Part No.:
- 61463686470
- Brand:
- Norton
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
| Brand | Norton | |
| Grade | Fine | |
| Product Type | Sharpening Stone | |
| Stone Shape | Round | |
| Width | 6.35mm | |
| Abrasive Material | Aluminium Oxide | |
| Length | 102mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Grade Fine | ||
Product Type Sharpening Stone | ||
Stone Shape Round | ||
Width 6.35mm | ||
Abrasive Material Aluminium Oxide | ||
Length 102mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
Round Stone
6mm diameter x 100mm length
Used for general finishing or honing of grooves or curved edges
Related links
- Norton Medium Round Sharpening Stone, 102 mm x 6.35mm
- Norton Coarse Round Sharpening Stone, 102 mm x 102mm x 6.35 mm
- Norton Medium Round Edge Sharpening Stone, 102 mm x 25mm x 11 mm
- Norton Fine Triangular Sharpening Stone, 102 mm x 13mm
- Norton Fine Triangular Sharpening Stone, 102 mm x 6mm
- Norton Fine Square Sharpening Stone, 102 mm x 13mm x 13 mm
- Norton Fine Rectangular Sharpening Stone, 102 mm x 25mm x 13 mm
- Norton Fine Round Edge Sharpening Stone, 114 mm x 44mm x 13 mm