Manorga 1 Shelf Shelving System, 2 m x 1.5m, 500 mm
- RS Stock No.:
- 206-319
- Mfr. Part No.:
- BRRAYOSLD201550S1
- Brand:
- Manorga
Subtotal (1 unit)*
Kr. 1 841,04
(exc. VAT)
Kr. 2 301,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 841,04 |
*price indicative
- RS Stock No.:
- 206-319
- Mfr. Part No.:
- BRRAYOSLD201550S1
- Brand:
- Manorga
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
| Brand | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Rack Mount Shelf | |
| Number of Shelves | 1 | |
| Height | 2m | |
| Width | 1.5m | |
| Depth | 500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Shelving System | ||
Sub Type Rack Mount Shelf | ||
Number of Shelves 1 | ||
Height 2m | ||
Width 1.5m | ||
Depth 500mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Manorga Epsivol is a highly modular shelving system compatible with 9 types of beams and 3 types of shelves. It allows for pre assembly of frames at the factory, saving up to 60% on assembly time. The system can be installed in multi tier configurations and features beams that are compatible with the Epsirack pallet rack. Additional versions include Epsivol One for reduced height up to 3 meters, Epsitable for work surfaces, Epsivol vertical for vertical storage, and Epsivol secure mesh for secure storage solutions.
Epoxy paint standard finish RAL 7024
Uprights 50x50x1.5 mm double perforation
Galvanized crossbars and diagonals profile C
Galvanized footplates 100x60x2 mm
Load capacity up to 1500 kg per level
Related links
- Manorga 1 Shelf Shelving System 500 mm
- Manorga 1 Shelf Shelving System 500 mm
- Manorga 1 Shelf Shelving System 400 mm
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 500 mm, 76 kg Load
- Manorga 1 Shelf Shelving System 500 mm
- Manorga 1 Shelf Shelving System 500 mm
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 500 mm, 92 kg Load
- Manorga Grey 5 Shelf Sheet Steel Extension Bay 500 mm, 92 kg Load