Manorga RAL 7035, Black RAL 2004 5 Shelf Galvanised Steel Starter Bay, 3 m x 2.22m, 1.1 m, 3.739 t Load
- RS Stock No.:
- 267-8115
- Mfr. Part No.:
- AXZHYBRIDE3022ED2
- Brand:
- Manorga
Subtotal (1 unit)*
Kr. 13 524,40
(exc. VAT)
Kr. 16 905,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 524,40 |
*price indicative
- RS Stock No.:
- 267-8115
- Mfr. Part No.:
- AXZHYBRIDE3022ED2
- Brand:
- Manorga
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
| Brand | Manorga | |
| Product Type | Starter Bay | |
| Sub Type | Pallet | |
| Number of Shelves | 5 | |
| Load Capacity | 3.739t | |
| Width | 2.22m | |
| Height | 3m | |
| Depth | 1.1m | |
| Material | Galvanised Steel | |
| Colour | RAL 7035, Black RAL 2004 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Starter Bay | ||
Sub Type Pallet | ||
Number of Shelves 5 | ||
Load Capacity 3.739t | ||
Width 2.22m | ||
Height 3m | ||
Depth 1.1m | ||
Material Galvanised Steel | ||
Colour RAL 7035, Black RAL 2004 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
EPSIRACK HYBRID est le système de stockage innovant par ManOrga couplant stockage de palettes et niveaux de picking. Epsirack Hybrid complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find EPSIRACK HYBRID in the following environments: Warehouses, workshops, shop storerooms, logistic centers… Designed for the storage of both heavy pallets and bulky or packaged items, its different types of beams taken from EPSIRACK and EPSIVOL allow EPSIRACK HYBRID to be the most versatile asset of your stocking system. With its load capacity reaching up to 3062kg per level of racking beams and over 1000kg per level of picking beams depending on the configuration, EPSIRACK HYBRID will provide a reliable stocking zone to optimize useful space within your facility. Every EPSIRACK HYBRID bay comes with galvanized uprights composed of profiled crossbars, diagonal braces and footplates bolted to the uprights. The racking levels are composed of 2 beams with welded 7 points connectors and come painted in orange RAL2004 epoxy paint finish. The picking levels are composed of 2 beams with welded connectors and come painted in light grey RAL7035 epoxy paint finish. With its scalable dimensions, EPSIRACK HYBRID is the innovative and versatile asset of your stocking zones.
Advantages:
- High Load Capacity
- Versatile and Scalable
- Picking And Racking
Kit Content
- 2 pre-assembled frames
- 2 pallet rack beams
- 8 picking beams
- safety pins
- 4 chipboard decks
- 2 sets of 2 ground anchors
Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.
Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.
Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.
Related links
- Manorga RAL 7035 3 m x 2.22m 3739 kg Load
- Manorga RAL 7035 3 m x 2.7m 3036 kg Load
- Manorga RAL 7035 3 m x 2.7m 3036 kg Load
- Manorga RAL 7035 3 m x 1.82m 4500 kg Load
- Manorga Black RAL 2004 3 m x 1.82m 4500 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Starter Bay 1 m, 162 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Starter Bay 500 mm, 300 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Starter Bay 600 mm, 120 kg Load