Manorga Grey 1 Shelf Steel Extension Bay, 300 mm x 1.25m, 300 mm, 122 kg Load
- RS Stock No.:
- 267-8140
- Mfr. Part No.:
- ZANIVSUPTUB1230A
- Brand:
- Manorga
Subtotal (1 unit)*
Kr. 352,91
(exc. VAT)
Kr. 441,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 352,91 |
*price indicative
- RS Stock No.:
- 267-8140
- Mfr. Part No.:
- ZANIVSUPTUB1230A
- Brand:
- Manorga
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
| Brand | Manorga | |
| Product Type | Extension Bay | |
| Number of Shelves | 1 | |
| Load Capacity | 122kg | |
| Height | 300mm | |
| Width | 1.25m | |
| Depth | 300mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Extension Bay | ||
Number of Shelves 1 | ||
Load Capacity 122kg | ||
Height 300mm | ||
Width 1.25m | ||
Depth 300mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
FLIP is the ultimate versatile, designed and practical shelving solution. FLIP shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find FLIP in the following environments: Workshops, warehouses, archive rooms, storage areas... Designed for the storage of light packaged products, it allows the storage of lightweight items on tubular shelves, making it ideal for storing cardboard boxes, plastic containers, or mechanical parts. The adaptable FLIP shelving system also enables the storage of smaller items thanks to its various shelf covering options or steel shelves. Find the configuration that best suits your needs and environment among its dimensions, reaching heights of up to 3000mm and lengths of up to 1500mm, with a maximum load capacity of 230kg per level. Every FLIP product comes with epoxy paint finish, allowing it to perfectly blend in any design and environment. Take control of your storage space with unique and customized elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 front-perforated uprights, stabilizing feet, and monobloc shelves, FLIP is the practical and durable shelving system for your storage needs.
Advantages:
- Epoxy paint finish
- No crossbars for single and double-sided use
- Easy and tool-free assembly
Kit Content
- 1 tubular shelf
- 1 chipboard cover
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- Manorga Grey 5 Shelf Sheet Steel Extension Bay 300 mm, 122 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 300 mm, 122 kg Load
- Manorga Grey 1 Shelf Sheet Steel Extension Bay 300 mm, 71 kg Load
- Manorga Grey 1 Shelf Sheet Steel Extension Bay 300 mm, 170 kg Load
- Manorga Grey 1 Shelf Sheet Steel Extension Bay 1 m, 112 kg Load
- Manorga Grey 1 Shelf Sheet Steel Extension Bay 1.2 m, 200 kg Load
- Manorga Grey 1 Shelf Sheet Steel Extension Bay 800 mm, 139 kg Load
- Manorga Grey 1 Shelf Sheet Steel Extension Bay 366 mm, 114 kg Load