Manorga RAL 7024 4 Shelf Sheet Steel Extension Bay, 2 m x 1.01m, 1 m, 500 kg Load
- RS Stock No.:
- 267-8224
- Mfr. Part No.:
- ZBTUBIND2010104S1
- Brand:
- Manorga
Subtotal (1 unit)*
Kr. 3 622,27
(exc. VAT)
Kr. 4 527,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 622,27 |
*price indicative
- RS Stock No.:
- 267-8224
- Mfr. Part No.:
- ZBTUBIND2010104S1
- Brand:
- Manorga
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Extension Bay | |
| Sub Type | Modular Shelving | |
| Number of Shelves | 4 | |
| Load Capacity | 500kg | |
| Width | 1.01m | |
| Height | 2m | |
| Depth | 1m | |
| Material | Sheet Steel | |
| Colour | RAL 7024 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Extension Bay | ||
Sub Type Modular Shelving | ||
Number of Shelves 4 | ||
Load Capacity 500kg | ||
Width 1.01m | ||
Height 2m | ||
Depth 1m | ||
Material Sheet Steel | ||
Colour RAL 7024 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
FLIPLUS is the easiest to assemble high-load stocking solution for your environment. Fliplus complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find FLIPLUS in the following environments: Industrial stores, storerooms, warehouses, offices, equipment rooms… Designed for the storage of heavy items such as large tools, heavy boxes, mechanical parts thanks to its different types of tablet available (Tubular or Steel Sheet), FLIPLUS allows you to tailor the structure of your bay to suit the products to be stored. Make your shelving evolve thanks to its different shelf covers suitable for FLIPLUS : Chipboard, Steel Sheet or Mesh to ensure the meet of your requirement of specific products to be stored. Its load capacity reaches up to 500kg per level and over 3000kg per bay. Its wide range of shelf sizes and maximum height of 8.5 meters allow for all sorts of different configurations. Stable and robust, this product is perfect for creating very tall and multi-level installations.
Advantages:
- Epoxy Paint Finish
- No Crossbars for Single and Double-Sided Use
- Easy and Tool-Free Assembly
Kit Content
- 2 uprights
- 2 mounting plates
- 4 tubular shelves
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- Manorga RAL 7024 4 Shelf Sheet Steel Extension Bay 1 m, 500 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Extension Bay 700 mm, 500 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Extension Bay 800 mm, 500 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Extension Bay 600 mm, 500 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Starter Bay 1 m, 500 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Starter Bay 1 m, 460 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Starter Bay 800 mm, 500 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Starter Bay 600 mm, 500 kg Load