Manorga Galvanised 1 Shelf Galvanised Steel Extension Bay, 1 m x 1.5m, 1 m, 94 kg Load
- RS Stock No.:
- 267-8278
- Mfr. Part No.:
- ZSNIVSUPTUBG1510A
- Brand:
- Manorga
Subtotal (1 unit)*
Kr. 764,14
(exc. VAT)
Kr. 955,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 764,14 |
*price indicative
- RS Stock No.:
- 267-8278
- Mfr. Part No.:
- ZSNIVSUPTUBG1510A
- Brand:
- Manorga
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
| Brand | Manorga | |
| Product Type | Extension Bay | |
| Number of Shelves | 1 | |
| Load Capacity | 94kg | |
| Height | 1m | |
| Width | 1.5m | |
| Depth | 1m | |
| Material | Galvanised Steel | |
| Colour | Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Extension Bay | ||
Number of Shelves 1 | ||
Load Capacity 94kg | ||
Height 1m | ||
Width 1.5m | ||
Depth 1m | ||
Material Galvanised Steel | ||
Colour Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
EPSILINE is the galvanized shelving system that meets a wide range of storage needs. EPSILINE shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find EPSILINE in the following environments: Warehouses, archive rooms, IT rooms, storage areas, workshops... It is the practical shelving solution for lightweight storage needs. Its kit shelves, which reduce space during transport and storage, make it an asset for ease of use and practicality. It allows the storage of lightweight items on tubular shelves, ideal for storing cardboard boxes, plastic bins, or mechanical parts. Modular, EPSILINE also allows the storage of smaller items thanks to its various shelf covering options. Find the solution to your needs among its configurations, reaching heights of up to 3000mm and lengths of up to 1500mm, with a maximum load capacity per level of up to 300kg. Take control of your storage space with unique and customized elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 uprights, tubular shelves, and stabilizing feet, EPSILINE is a simple and suitable solution for your needs.
Advantages:
- Easy and tool-free assembly
- Shelf covering options
- Wide range of dimensions.
Kit Content
- 1 tubular shelf
- 1 chipboard cover
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- Manorga Galvanised 5 Shelf Galvanised Steel Extension Bay 1 m, 94 kg Load
- Manorga Grey 1 Shelf Sheet Steel Extension Bay 1 m, 94 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Starter Bay 1 m, 94 kg Load
- Manorga Galvanised 1 Shelf Galvanised Steel Extension Bay 1 m, 162 kg Load
- Manorga Galvanised 1 Shelf Galvanised Steel Extension Bay 1 m, 159 kg Load
- Manorga Galvanised 1 Shelf Galvanised Steel Extension Bay 388 mm, 71 kg Load
- Manorga Galvanised 1 Shelf Galvanised Steel Extension Bay 600 mm, 120 kg Load
- Manorga Galvanised 1 Shelf Galvanised Steel Extension Bay 500 mm, 76 kg Load