Wurth Elektronik Steel Cabinet, 35.7 x 22.7 x 3.5 mm

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 30,77

(exc. VAT)

Kr. 38,46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 30,77-
5 +Kr. 29,972%

*price indicative

RS Stock No.:
484-845
Distrelec Article No.:
302-16-485
Mfr. Part No.:
36713536
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Cabinet

Material

Steel

Series

WE-SHC

Height

3.5mm

Length

35.7mm

Width

22.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

35.7 x 22.7 x 3.5 mm

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy