Wurth Elektronik Steel Cabinet, 33.3 x 21.1 x 2.2 mm
- RS Stock No.:
- 485-800
- Distrelec Article No.:
- 302-16-479
- Mfr. Part No.:
- 3671329
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 22,61
(exc. VAT)
Kr. 28,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 22,61 |
| 5 + | Kr. 21,97 |
*price indicative
- RS Stock No.:
- 485-800
- Distrelec Article No.:
- 302-16-479
- Mfr. Part No.:
- 3671329
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 2.2mm | |
| Length | 33.3mm | |
| Width | 21.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 33.3 x 21.1 x 2.2 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 2.2mm | ||
Length 33.3mm | ||
Width 21.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 33.3 x 21.1 x 2.2 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel Cabinet, 33.3 x 13.3 x 4.4 mm
- Wurth Elektronik Steel Cabinet, 32.5 x 17 x 2.2 mm
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- RS PRO 6.35 mm Nylon Stainless Steel Spring Clip 6.35 mm x, 2.2 mm
- Catu MP Electrical Safety Mat 1500 V IEC 61111 2009 600mm x 1 m x 2.2 mm
- RS PRO 9.53 mm Nylon Stainless Steel Spring Clip 6.35 mm x, 2.2 mm
- Ersa 1 x 2.2 mm Chisel 46 mm Soldering Iron Tip for use with Power Tool
- Catu MP Electrical Safety Mat 1500 V IEC 61111 2009 600mm x 600 mm x 2.2 mm