Wurth Elektronik Steel Cabinet, 21.7 x 20.3 x 2.5 mm

Image representative of range

Get a bulk buy discount

Add 5 more to save Kr. 3,15

View bulk pricing options

Subtotal (1 unit)*

Kr. 22,61

(exc. VAT)

Kr. 28,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 22,61-
5 +Kr. 21,98Kr. 3,15

*price indicative

RS Stock No.:
485-812
Distrelec Article No.:
302-16-525
Mfr. Part No.:
3672213
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Cabinet

Material

Steel

Series

WE-SHC

Height

2.5mm

Length

21.7mm

Width

20.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

21.7 x 20.3 x 2.5 mm

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy